101643

Soldered
392-101643
101643

Mfr.:

Description:
Vibration Motors 70mA, 3VDC, 10x3.4mm Vibrating Motor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,08 € 10,80 €
1,02 € 51,00 €

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Vibration Motors
RoHS:  
70 mA
12000 RPM
3 VDC
Wire Leads
Brand: Soldered
Packaging: Bulk
Product Type: Vibration Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 4 g
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
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

101643 Vibrating Motor

Soldered 101643 Vibrating Motor offers tactical feedback on projects. This motor is easy to connect, power efficient, and works directly with Dasduino/Arduino. The 101643 vibrating motor features a 3VDC voltage, 70mA power, and 12000RPM engine speed. This motor helps make DIY consoles more advanced and provides old joysticks with a boost in vibration.

FEATURED PRODUCTS
SOLDERED