SDU850B

SolaHD
663-SDU850B
SDU850B

Mfr.:

Description:
UPS - Uninterruptible Power Supplies OFFLINE UPS 850VA 120V DIN B-Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
850 VA
120 VAC
DIN Rail
120 VAC
Brand: SolaHD
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 5,747 kg
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
8504409590
USHTS:
8504407018
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDU-B DIN Rail Uninterruptible Power Supplies

SolaHD SDU-B DIN Rail AC-DC Uninterruptible Power Supplies (UPS) combine an industry-leading compact design with a wide operating temperature range (0°C to +50°C), enhanced communication, and unique installation options. SolaHD SDU-B AC-DC UPS provides protection from damaging impulses and power interruptions. These power supplies also include easy-to-wire screw terminations for critical devices needing battery backup, such as computer-based control systems.