S35ML01G300WHI013

SkyHigh Memory
727-S35M01G300WHI013
S35ML01G300WHI013

Mfr.:

Description:
NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.036

Stock:
1.036 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
3,45 € 34,50 €
3,35 € 83,75 €
3,27 € 163,50 €
3,19 € 319,00 €
Full Reel (Order in multiples of 2500)
3,19 € 7.975,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
LGA-8
1 Gbit
SPI
128 M x 8
Synchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Maximum Clock Frequency: 104 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320051
ECCN:
3A991.b.1.a

Gen3 ML-3 SPI NAND Flash Memory

SkyHigh Memory Gen3 ML-3 SPI NAND Flash Memories are 1Gb, 2Gb, and 4Gb Serial (SPI) devices designed using 1xnm technology. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.