SX-SDMAC-2832S+

Silex Technology
702-SX-SDMAC-2832S
SX-SDMAC-2832S+

Mfr.:

Description:
Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
35,08 € 17.540,00 €

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz
UART
3.3 V
3.3 V
- 20 C
+ 85 C
u.FL
17 mm x 18 mm x 2.6 mm
BLE, Bluetooth
802.11 a/b/g/n/ac
Reel
Brand: Silex Technology
Data Rate: 433 Mb/s
Modulation Technique: CSMA/CA, DSSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
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
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.