A6X30138591

Siemens
982-A6X30138591
A6X30138591

Mfr.:

Description:
Switch Actuators ILLUM. MUSHROOM PUSHBUTTON. 40MM. CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,63 € 81,63 €
74,38 € 743,80 €
69,38 € 1.734,50 €
66,67 € 3.333,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
Mushroom
22 mm Pushbutton Switches
3SU1 Series
Clear
IP66, IP67, IP69
Brand: Siemens
Cap Colour: Clear
Height: 40 mm
Illumination: Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 40 mm
Part # Aliases: 3SU1031-1BD70-0AA0-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS