87EUE6ML

Siemens
982-87EUE6ML
87EUE6ML

Mfr.:

Description:
Panelboards & Load Centres PUMP PANEL,S1.75,SSOLR,277VAC,MCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Panelboards & Load Centres
Pump Control Panels
1 Circuit
3 Phase
600 VAC
40 A
20 in
8 in
29 in
Brand: Siemens
Dimensions: 29 in x 20 in x 8 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
NEMA Rating: 1, 3R
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Controllers
Termination Style: Solder Lug
Type: Pump Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536504000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.687,98 € 1.687,98 €