52PR8ESKB

Siemens
982-52PR8ESKB
52PR8ESKB

Mfr.:

Description:
Pushbutton Switches - Industrial PTR,CHROME,MTD,FV 120V LED,FULL GRN,1NO

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Illuminated
Green
Green
Screw
IP20, IP66
LED
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Twist-to-Release
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,11 € 236,11 €
223,40 € 2.234,00 €
223,34 € 5.583,50 €
222,65 € 11.132,50 €
100 Quote