4AV20002EB000A

Siemens
982-4AV20002EB000A
4AV20002EB000A

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SPLY,1PH,PRI 400-230+/-15V,SEC 24V

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
193.5 VAC to 439.9 VAC
1 Output
24 VDC
2.5 A
Open Frame
Industrial
100 mm
84 mm
142 mm
Brand: Siemens
Input Frequency: 50 Hz/60 Hz
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 60 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504320000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.625,64 € 1.625,64 €