3VA92530KB04

Siemens
982-3VA92530KB04
3VA92530KB04

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA1 250A 3P TRML COVER EXTENDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Covers
Terminal Cover
Brand: Siemens
For Use With: 3VA12 series
Height: 64.9 mm
Length: 97.8 mm
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 105 mm
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
8538908180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,60 € 67,60 €
62,09 € 310,45 €
59,71 € 597,10 €
55,41 € 2.770,50 €
53,80 € 5.380,00 €
250 Quote