3VA92370LF10

Siemens
982-3VA92370LF10
3VA92370LF10

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA1 250A CYLINDER LOCK ADAPTER
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
329,90 € 329,90 €
307,79 € 1.538,95 €
298,99 € 2.989,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Adapters
Cylinder Lock Adapter
Brand: Siemens
For Use With: 3VA52 series
Height: 42.6 mm
Length: 65.2 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 27.7 mm
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
8538908180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.