3SU18020AB002AB1

Siemens
982-3SU18020AB002AB1
3SU18020AB002AB1

Mfr.:

Description:
Control Switches ENC PLASTIC, 2-PUSHBUTTONS, GREEN, RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,88 € 134,88 €
130,50 € 3.262,50 €
129,65 € 6.482,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Control Switches
RoHS:  
Non-Illuminated
DPST
10 A
Round, Flat
Panel Mount
IP66, IP67, IP69
Actuator Material: Plastic
Brand: Siemens
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Series: 3SU1
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Type: Pushbutton
Voltage Rating AC: 500 VAC
Voltage Rating DC: 500 VDC
Part # Aliases: 3SU1802-0AB00-2AB1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

SIRIUS ACT 3SU1 Pushbuttons & E-Stops

Siemens SIRIUS ACT 3SU1 Pushbuttons and E-Stops are a modular, tried-and-tested, complete range of pushbuttons and indicator lights in a round design. These plastic or metal pushbuttons supply an ideal solution for various applications. 3SU1 Pushbuttons and E-Stops include rugged metal control devices with IP67 degree of protection/NEMA 4. These Siemens SIRIUS ACT 3SU1 products are quick, easy to install, and provide dependable operation.

SIRIUS ACT Pushbuttons & Indicator Lights

Siemens SIRIUS ACT Pushbuttons and Indicator Lights comprise a modular system of pushbuttons and indicator lights for front-plate mounting and rear-mounted electrical modules. Thanks to the SIRIUS ACT with PROFINET, commanding and signaling devices can be connected directly via PROFINET to the controller and HMI devices – including safety functions. Siemens SIRIUS ACT simplifies engineering and commissioning by the TIA Portal.

FEATURED PRODUCTS
SIEMENS