3RV20111DA10

Siemens
982-3RV20111DA10
3RV20111DA10

Mfr.:

Description:
Circuit Breakers SWITCH MOTOR, MCB, 2.2...3.2A, SZ S00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,72 € 166,72 €
166,41 € 832,05 €
145,10 € 1.451,00 €
143,85 € 7.192,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
3RV2
Circuit Breakers
Motor Protection
3.2 A
690 VAC
3 Pole
Rotary
- 20 C
+ 60 C
Non-Illuminated
Brand: Siemens
Height: 97 mm
Length: 45 mm
Mounting Style: Snap-on
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: SIRIUS
Width: 97 mm
Part # Aliases: 3RV2011-1DA10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

SIRIUS 3RV2 Circuit Breakers

Siemens SIRIUS 3RV2 Circuit Breakers are motor starter protectors that reliably protect equipment during a short circuit. When a short-circuit event (>13 times the rated current) occurs, the short-circuit releases isolate the faulty load feeder from the power supply within milliseconds. This quick response avoids fire damage and other significant harm to components. Siemens SIRIUS 3RV2 Circuit Breakers feature a lockable operating mechanism for manual closing/opening that prevents unauthorized access and ensures trouble-free operation. These motor starter protectors come in various sizes and are designed for flexible assembly using screw and spring-type terminals. These circuit breakers cover all the tasks of protecting motors, starters, transformers, and UL 489 applications.

FEATURED PRODUCTS
SIEMENS