3RV19232DA00

Siemens
982-3RV19232DA00
3RV19232DA00

Mfr.:

Description:
Wall Mounted Panel Enclosures MSP S0 FLS ENCL IP55,INSIDE 72MM BLK HAN

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Molded
Plastic
105 mm
108 mm
175 mm
IP55
3RV1
Brand: Siemens
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: SIRIUS
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
8538908180
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,24 € 103,24 €
97,25 € 486,25 €
94,24 € 942,40 €
93,65 € 2.341,25 €
92,92 € 4.646,00 €
92,61 € 9.261,00 €
200 Quote