3LD21130TK53

Siemens
982-3LD21130TK53
3LD21130TK53

Mfr.:

Description:
Disconnect Switches DISC SW 25A DOOR ROT HDL 4HOLE R/Y 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,68 € 280,68 €
238,38 € 2.383,80 €
230,64 € 5.766,00 €
230,63 € 11.531,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
Panel Mount
Screw
Knob
3PST
25 A
690 VAC
- 25 C
+ 55 C
IP65
3LD
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
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
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SENTRON 3LD Main Control & EMERGENCY-STOP Switches

Siemens SENTRON 3LD Main Control and EMERGENCY-STOP Switches are switch disconnectors featuring rated currents up to 250A. Siemens 3LD comes in 3-, 4-, and 6-pole versions and features 25kA to 50kA maximum short circuit. These main control and EMERGENCY-STOP switches come in various mounting types, including floor mounting, distribution board mounting, front mounting, and molded-plastic enclosures.

FEATURED PRODUCTS
SIEMENS