SiT8209AI-G1-18E-166.000000Y

SiTime
788-8209AIG118E1660Y
SiT8209AI-G1-18E-166.000000Y

Mfr.:

Description:
Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 166MHz, OE, 1k pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
166 MHz
20 PPM
15 pF
1.71 V
1.89 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.75 mm (0.03 in)
SiT8209
Reel
Brand: SiTime
Current Rating: 30 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8541600000
USHTS:
8542390090
MXHTS:
8542399999
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
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,37 € 3.370,00 €

Similar Products