SiT5356AI-FN-33N0-10.000000Y

SiTime
788-5356AIFN33N01Y
SiT5356AI-FN-33N0-10.000000Y

Mfr.:

Description:
TCXO Oscillators SiT5356, -40 to 85C, 5.0x3.2, 0.25ppm, 3.3V, 10MHz, No Connect, pull range, LVCMOS, 1k pcs T&R
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
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
33,52 € 33.520,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
10 MHz
0.25 PPM
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.95 mm
SiT5356
Reel
Brand: SiTime
Current Rating: 44 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8541600000
USHTS:
8542390090
MXHTS:
8542399999