R13-24A-05-BR

112-R13-24A-R
R13-24A-05-BR

Mfr.:
Shin Chin

Description:
Pushbutton Switches SPST OFF-(ON) RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Quantities greater than 254 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
2,81 € 28,10 €
1,31 € 131,00 €
1,20 € 720,00 €
0,94 € 940,00 €
0,92 € 2.392,00 €
0,80 € 4.000,00 €
0,72 € 7.200,00 €
25.000 Quote

Similar Product

Shin Chin R13-24A-05-WH-R
Shin Chin
Pushbutton Switches METAL BODY RED

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Pushbutton Switches
RoHS:  
R13-24
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
3 A
250 VAC
Solder Lug
Red
Silver
Bulk
Brand: Shin Chin
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99