A23-10

Shin Chin
112-A23-10
A23-10

Mfr.:

Description:
Disconnect Switches BATTERY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,08 € 32,08 €
29,41 € 1.470,50 €
26,73 € 2.673,00 €
21,38 € 10.690,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Disconnect Switches
RoHS:  
Battery Disconnect
2 Pole
Panel Mount
Screw
Knob
SPST
300 A
32 VDC
- 30 C
+ 60 C
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Round
Brand: Shin Chin
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
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
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.