HS-M6

Sherex
153-HS-M6
HS-M6

Mfr.:

Description:
Other Tools Spin Spin Tool Headset

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Other Tools
RoHS:  
Tool
Headset
FLEX-5 Series Tools
Brand: Sherex
Product Type: Hand Tools
Series: HS
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Sherex
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
8466940000
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Spin-Spin Tool Headsets

Sherex HS Spin-Spin Tool Headsets are complete headset assemblies for use with Sherex SSG pneumatic spin-spin rivet nut installation tools. The HS series covers multiple unified and metric thread sizes, providing users with a size-matched setup for rivet nut installations. These headset assemblies work with the SSG-800 pistol grip, SSG-900 inline, and SSG-910 right-angle spin-spin tool series. The compatible rivet nut inserts include CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB. Sherex HS Spin-Spin Tool Headsets support thin-wall rivet nut installations using the SSG forward-install, reverse-out system.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,25 € 87,25 €
80,86 € 404,30 €
78,26 € 782,60 €
74,98 € 1.874,50 €
74,97 € 3.748,50 €
74,96 € 7.496,00 €
200 Quote