CAL2-8125-3.8-25

Sherex
153-CAL2-8125-3.8-25
CAL2-8125-3.8-25

Mfr.:

Description:
Screws & Fasteners RNUT M8 3.8 STL LG FLG SOLD PER BAG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
Rivnut
M8 x 1.25
35.31 mm
Steel
Brand: Sherex
Mounting Hole Size: 17.4 mm
Outside Diameter: 13.46 mm
Product Type: Screws & Fasteners
Series: CAL
Factory Pack Quantity: 5
Subcategory: Hardware
Part # Aliases: AELS8-8125-3.8
Unit Weight: 9,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,60 € 14,60 €
11,92 € 119,20 €
11,31 € 282,75 €
10,56 € 528,00 €
10,08 € 1.008,00 €
9,51 € 2.377,50 €
9,13 € 4.565,00 €
8,80 € 8.800,00 €
2.500 Quote