CAL2-610-4.2-50

Sherex
153-CAL2-610-4.2-50
CAL2-610-4.2-50

Mfr.:

Description:
Screws & Fasteners RNUT M6 4.2 STL LG FLG SOLD PER BAG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
Rivets
M6 x 1
30.23 mm
Steel
Brand: Sherex
Mounting Hole Size: 12.7 mm
Outside Diameter: 9.91 mm
Product Type: Screws & Fasteners
Series: CAL
Factory Pack Quantity: 5
Subcategory: Hardware
Part # Aliases: AELS8-610-4.2
Unit Weight: 4,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 10/2/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,03 € 20,03 €
16,51 € 165,10 €
16,04 € 401,00 €
14,63 € 731,50 €
13,98 € 1.398,00 €
13,22 € 3.305,00 €
12,71 € 6.355,00 €
1.000 Quote