CAK2-470-3.3

Sherex
153-CAK2-470-3.3
CAK2-470-3.3

Mfr.:

Description:
Screws & Fasteners RNUT M4 3.3 STL SM FLG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Screws & Fasteners
RoHS:  
M4 x 0.7 ISO
Steel
Brand: Sherex
Packaging: Bulk
Product Type: Screws & Fasteners
Series: CAK
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: Sherex
Part # Aliases: AEKS8-470-3.3
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
7318160085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAK Small Flange Knurled Body Rivet Nuts

Sherex CAK Small Flange Knurled Body Rivet Nuts offer an ideal replacement for weld nuts, including for applications that require near-flush flange head installation. These round-body rivet nuts feature blind, load-bearing internal threads for sheet materials too thin for tapped holes. The steel nuts offer a small flange, a knurled body, and a thin-wall design to provide secure threaded attachment points while keeping the flange compact. Sherex CAK Small Flange Knurled Body Rivet Nuts are available in both unified and metric thread versions and are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,141 € 705,00 €