S2S3LA0F

Sharp Microelectronics
852-S2S3LA0F
S2S3LA0F

Mfr.:

Description:
Triac & SCR Output Optocouplers 5mA Ift 600V nonZC Phototriac 3Kpcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.877

Stock:
20.877 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
0,972 € 9,72 €
0,728 € 72,80 €
0,622 € 311,00 €
0,588 € 588,00 €
Full Reel (Order in multiples of 3000)
0,567 € 1.701,00 €
0,544 € 3.264,00 €
0,519 € 4.671,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
50 mA
1.2 V
600 V
50 mA
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Maximum Trigger Current: 5 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 50 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 254,311 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS