GP2A25J0000F

Sharp Microelectronics
852-GP2A25J0000F
GP2A25J0000F

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output OPIC Photointerpter 3-7mm lgth rnd lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18.398
3.798
Pending
5.400
Expected 6/25/2026
9.200
Expected 7/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
3,27 € 32,70 €
3,14 € 314,00 €
2,88 € 1.440,00 €
2,78 € 2.780,00 €
2,73 € 6.825,00 €

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
1 mm to 9 mm
- 10 C
+ 60 C
4.5 V
400 mV
16 mA
Bulk
Brand: Sharp Microelectronics
High Level Output Current: 50 mA
If - Forward Current: 30 mA
Mounting Style: Snap-In
Number of Channels: 1 Channel
Output Type: Totem Pole, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 2 g
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
8541409090
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS