GP1A51HRJ00F

Sharp Microelectronics
852-GP1A51HRJ00F
GP1A51HRJ00F

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Case Type Photntrptr 3.0mm 0.5mm Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.184

Stock:
1.184 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,32 € 13,20 €
1,01 € 101,00 €
0,86 € 430,00 €
0,821 € 821,00 €
0,783 € 1.957,50 €
0,749 € 3.745,00 €
0,707 € 7.070,00 €

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 0.5 mm
Brand: Sharp Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 0.5 us
High Level Output Voltage: 4.9 V
If - Forward Current: 50 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 150 mV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Pull Up, Buffer
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 0.5 us
Sensing Method: Transmissive, Slotted
Slot Width: 3 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 6 V
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS