SHT40I-AD1B-R2

Sensirion
403-SHT40I-AD1B-R2
SHT40I-AD1B-R2

Mfr.:

Description:
Board Mount Humidity Sensors Base Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
21 uA
2.3 V
5.5 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
MouseReel
Brand: Sensirion
Moisture Sensitive: Yes
Product: Humidity and Temperature Modules
Product Type: Board Mount Humidity Sensors
Series: SHT4xI
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.553
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
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT40I-HD1B Analog Humidity Sensor

Sensirion SHT40I-HD1B Analog Humidity Sensor has been specifically developed for demanding industrial applications such as refrigerators, air conditioners, and any other application where high system noise prevents the use of digital solutions. The SHT40I-HD1B offers 5V supply voltage, robust housing, and increased ESD protection to match the requirements of harsh operating environments. An optional periodic variable power heater allows for operation in highly demanding environments, including those with constant high humidity and condensing atmospheres.

In Stock: 2.469

Stock:
2.469 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,92 € 9,60 €
1,72 € 17,20 €
1,65 € 82,50 €
1,58 € 158,00 €
1,45 € 725,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €
1,30 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,15 €
Min:
1