6011

Sensepeek
90-6011
6011

Mfr.:

Description:
Test Probes 2x SQ10 probes for DMM (red/black)

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
63
Expected 11/25/2025
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,11 € 42,11 €

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
RoHS:  
Probe Kit
Probe
10 MHz
Test Needle
Black, Red
150 V
2 A
Brand: Sensepeek
Product Type: Test Probes
Series: SQ
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: PCBITE-6011
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

SQ10 Handfree Probes

Sensepeek SQ10 Handfree Probes are designed to make instant measurements. These probes come with test wires for connection directly to a multimeter or other preferred tool. The SQ10 probes feature a lower point of gravity, making them more stable compared with the SP series of probes. These probes also feature 1 attenuation ratio, <0.02Ω needle resistance, 2A maximum DC current, and 0.5mm probe tip diameter. The SQ10 probes are RoHS and REACH compliant.