SC185EULTRT

Semtech
947-SC185EULTRT
SC185EULTRT

Mfr.:

Description:
Switching Voltage Regulators 4A 1.2V SYNC BUCK REGULATOR
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
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,16 € 3.480,00 €
1,14 € 6.840,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-UT-16
Buck
1.2 V
4 A
1 Output
2.9 V
5.5 V
1.5 MHz
- 40 C
+ 85 C
SC185
Reel
Brand: Semtech
Development Kit: SC185xEVB
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 0.3 %
Operating Supply Current: 12 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.