RCLAMP5011ZATFT

Semtech
947-RCLAMP5011ZATFT
RCLAMP5011ZATFT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 1-Line 5V 0.45pF 0.33R ESD SLP0603P2X3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.264

Stock:
6.264
Can Dispatch Immediately
On Order:
15.000
Expected 7/8/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,433 € 4,33 €
0,273 € 27,30 €
0,215 € 107,50 €
0,174 € 174,00 €
0,157 € 785,00 €
0,156 € 1.560,00 €
Full Reel (Order in multiples of 15000)
0,148 € 2.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
12.5 V
6.5 V
0201 (0603 metric)
4 A
50 W
0.4 pF
15 kV
18 kV
- 40 C
+ 85 C
RCLAMP50
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 26,053 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.