GS12241-INE3

Semtech
947-GS12241-INE3
GS12241-INE3

Mfr.:

Description:
Equalisers 12G UHD-SDI Retiming EQ (GEN 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers
11.88 Gb/s
1.8 V
15 mA, 182 mA
- 40 C
+ 85 C
Tray
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Pd - Power Dissipation: 440 mW
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: 12G UHD-SDI Re-Timing Adaptive Cable Equalizer
Unit Weight: 14,652 g
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
8542399000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12241 UHD-SDI Adaptive Cable Equalizer

Semtech GS12241 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Adaptive Cable Equalizer is a low-power, multi-rate retiming device. This Semtech equalizer supports data rates up to 12Gbps and features 75Ω input interface with on-chip termination. The GS12241 equalizer is designed to equalize and restore signals received over 80Ω coaxial cable. This equalizer compensates for DC content of Society of Motion Picture and Television Engineers (SMPTE) pathological signals and re-time the incoming data. 

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
980
Expected 1/26/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,83 € 37,83 €
31,78 € 317,80 €
29,85 € 746,25 €
28,30 € 2.830,00 €