88145

Semflex / Cinch Connectivity Solutions
530-88145
88145

Mfr.:

Description:
RF Cable Assemblies Priced per foot, HP305S Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,56 € 26,56 €
22,79 € 227,90 €
21,81 € 545,25 €
21,10 € 1.055,00 €
20,40 € 2.040,00 €
19,27 € 4.817,50 €
18,11 € 9.055,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
50 Ohms
18 GHz
HP305S
Silver
Brand: Semflex / Cinch Connectivity Solutions
Contact Material: Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Part # Aliases: HP350S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

HP Flexible Bulk Cables

Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables are a wide range of high-performance precision connectors for applications up to 50GHz. The HP bulk cables come with a triple shield construction and connector attachments. These attachments exceed 70lbs of pull-off force and harsh handling (radial torque, continuous flexing, or wide temperature extremes). The HP bulk cables find purpose in military and aerospace industries as the interconnect cable solution for ground, sea, and airborne systems.