101990662

Seeed Studio
713-101990662
101990662

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP ORCH S4-A1B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Sensors
Weather Sensor
RS-485
3.6 V to 16 V
+ 65 C
Application: Smart Agriculture, Smart Industry, Environmental Monitoring, Greenhouse and Sensor Applications
Brand: Seeed Studio
Description/Function: SenseCAP ORCH S4 4-In-1 Weather Sensors, Air Temperature, Humidity, Atmospheric Pressure, Light
Dimensions: 130 mm x 260 mm
Height: 260 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Cable
Operating Supply Current: 14.5 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
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
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP ORCH S4 4-In-1 Weather Sensor

Seeed Studio SenseCAP ORCH S4 4-In-1 Weather Sensor is designed to monitor parameters of air temperature, humidity, barometric pressure, and light intensity. This sensor comes with a waterproof aviation connector and supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12. The sensor operates from a 3.6V to 16V power voltage range. The SenseCAP weather sensor offers solid performance with high reliability, superior stability, and ultra-low power consumption. This sensor comes in an IP66 rated enclosure that makes it suitable for outdoor applications and extremely complicated environments. The SenseCAP ORCH S4 4-In-1 weather sensor also comes with a solar radiation shield which effectively reduces the impact of solar radiation. This sensor is ideal for use in smart agriculture, greenhouse, smart industry, smart cities, environmental monitoring, and other IoT sensor applications.