4300.0103

Schurter
693-4300.0103
4300.0103

Mfr.:

Description:
AC Power Entry Modules APPLIANCE INLET C8 PCB TERMINAL SNAP N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,852 € 8,52 €
0,761 € 19,03 €
0,722 € 72,20 €
0,717 € 215,10 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
Panel Mount
Brand: Schurter
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 4,558 g
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2570 IEC Appliance Terminals

Schurter 2570 IEC Appliance Terminals are designed to allow connections to the equipment circuitry using a separate detachable AC line cord. These Schurter terminals have a high-quality Polyamide 6 (PA6) housing which has a flammability rating of UL 94V-0. The 2570 terminals have an operating temperature range of -25°C to +70°C, a panel thickness of 0.6mm to 2mm for snap-in, and 1.5mm for split-panel. These terminals are available in inlet C8 solder, quick connect, and PCB variants and are suitable for appliances with protection class II.