3-131-913

Schurter
693-3-131-913
3-131-913

Mfr.:

Description:
Pushbutton Switches TTS22 Switch LA NO 100mA RI 0RG 06cm S0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,54 € 62,54 €
48,19 € 481,90 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Touchless Switches
Illuminated
SPST
Panel Mount
ON - OFF
LED
Red, Green
Round
100 mA
60 VDC
42 VAC
IP67
Wire Lead
Actuator Material: Stainless Steel
Actuator Style: Optical
Brand: Schurter
Color: Natural
Diameter: 26 mm
Housing Material: Stainless Steel
Length: 16.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TTS Touchless Switches

Schurter TTS Touchless Switches are robust stainless-steel switches that bring optical sensing to conventional switching to prevent the spread of pathogens in indoor and outdoor public spaces. These switches feature optical time of flight (ToF) technology for precise programming of each individual switch. Standard detection distance ensures that wiping or cleaning the switch surface does not trigger a switching malfunction. Schurter TTS Touchless Switches offer IP67 protection against splashes, drips, rain, and sunlight. The series offers bi-color ring illumination in red/green for optical feedback. Applications include automatic door openers in hospitals, airports, and transportation facilities. TTS switches can also be used as a photoelectric barrier.