9001KP35G9

Schneider Electric
996-9001KP35G9
9001KP35G9

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 28V 30MM TYPE K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,20 € 112,20 €
99,05 € 990,50 €
98,68 € 4.934,00 €
96,78 € 9.678,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
Pilot Light
Pushbutton Switches
Panel Mount
30 mm
Green
24 V
NEMA 1/2/3/3R/4/6/12/13 Water tight, Dust tight and Oil tight (Indoor/Outdoor), IP66; Full Voltage; Plastic (Domed)
Actuator: Standard
Brand: Schneider Electric
Illuminated: Illuminated
Lamp Type: LED
Material: Chromium Plated Zinc
Product Type: Panel Mount Indicators / Switch Indicators
Series: 9001KP
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
ECCN:
EAR99