FRS400BA60

SanRex
197-FRS400BA60
FRS400BA60

Mfr.:

Description:
Discrete Semiconductor Modules Discrete Semiconductor Modules 600V 400A
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,40 € 1.034,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
FRS
Tray
Brand: SanRex
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 5
Subcategory: Discrete Semiconductor Modules
Tradename: SanRex
Unit Weight: 460 g
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
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fast Recovery Diode Modules

SanRex Fast Recovery Diode Modules are high‑power semiconductor rectifier devices designed for use in industrial power conversion and motor control systems. These SanRex modules are optimized to handle high current and high voltage operation while maintaining fast reverse recovery characteristics, making the devices well-suited for modern high‑frequency switching applications. The modules employ fast recovery or soft recovery diode structures to minimize reverse recovery time and switching losses. This performance characteristic is critical when the diodes are used in conjunction with IGBTs, MOSFETs, and power transistors, where excessive recovery current can increase losses, electromagnetic noise, and device stress. By reducing the reverse recovery charge, these modules help improve overall system efficiency and reliability.