TSW-121-10-G-S-RE

Samtec
200-TSW12110GSRE
TSW-121-10-G-S-RE

Mfr.:

Description:
Headers & Wire Housings Classic PCB Header Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
21 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
5.84 mm (0.23 in)
9.91 mm (0.39 in)
TSW
Board-to-Board, Cable
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 400 VAC, 450 VAC, 500 VAC, 515 VAC, 550 VAC
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
8536694040
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
TSW .100" Through-Hole .025" Square-Post Headers

Samtec TSW Through-Hole Square-Post Headers offer a 400VAC to 550VAC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range. 

Availability

Stock:
151 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
2,30 € 115,00 €
2,06 € 206,00 €
1,98 € 990,00 €
1,72 € 1.720,00 €
1,59 € 3.180,00 €