TSM-109-01-F-SV-P

Samtec
200-TSM10901FSVP
TSM-109-01-F-SV-P

Mfr.:

Description:
Headers & Wire Housings .100 Surface Mount Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
9 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm (0.23 in)
TSM
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.1 A to 5.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings
Voltage Rating: 495 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM .100" (2.54mm) SMT .025" (0.635 mm) Square Post Headers

Samtec TSM .100" (2.54mm) Surface Mount .025" (0.635 mm) Square Post Headers are board-to-board connectors featuring square post terminals in single, double, or triple-row options with straight, right-angle or mixed technology pins. The highly reliable, rugged headers are available in vertical and horizontal orientations which have passed 10-years in mixed flowing gas (MFG) environments. The Samtec TSM headers achieve high mating cycles of up to 2500. Popular mating connectors of the TSM series are the SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, and HLE series. Cable mates include the IDSS and IDSD series.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,27 € 63,50 €
1,18 € 118,00 €
1,15 € 575,00 €
0,989 € 989,00 €
0,963 € 1.926,00 €
0,894 € 4.470,00 €
0,834 € 8.340,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,37 €
Min:
1