TMS-130-52-S-S

Samtec
200-TMS13052SS
TMS-130-52-S-S

Mfr.:

Description:
Headers & Wire Housings Through-hole Micro Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
30 Position
1.27 mm (0.05 in)
1 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.21 mm (0.205 in)
3.05 mm (0.12 in)
TMS
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15
Subcategory: Headers & Wire Housings
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
8536694040
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
90 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
4,59 € 137,70 €
4,42 € 265,20 €
3,94 € 413,70 €