TMMH-145-01-F-Q

Samtec
200-TMMH-145-01-F-Q
TMMH-145-01-F-Q

Mfr.:

Description:
Headers & Wire Housings Low Profile Header Strips with End Shroud

Lifecycle:
New Product:
New from this manufacturer.
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
10,78 € 107,80 €
9,80 € 245,00 €
9,11 € 455,50 €
8,41 € 841,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Header
180 Position
2 mm (0.079 in)
4 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.5 A to 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.