TMMH-104-01-LM-T

Samtec
200-TMMH10401LMT
TMMH-104-01-LM-T

Mfr.:

Description:
Headers & Wire Housings Low Profile Header Strips with End Shroud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
12 Position
2 mm (0.079 in)
3 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
TMMH
FleXYZ
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.5 A to 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,13 € 56,50 €
1,06 € 106,00 €
1,01 € 505,00 €
0,877 € 877,00 €
0,841 € 1.682,00 €
0,786 € 3.930,00 €
0,742 € 7.420,00 €