TMM-110-04-F-D-SM-A-P

Samtec
200-TMM-11004FDSMAP
TMM-110-04-F-D-SM-A-P

Mfr.:

Description:
Headers & Wire Housings Low Profile Tiger Eye Header Strips
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,20 € 127,60 €
1,87 € 216,92 €
1,60 € 835,20 €
1,47 € 1.492,05 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2 mm (0.079 in)
Solder
Pin (Male)
Gold
TMM
FleXYZ
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 29
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMM Tiger Eye™ Low Profile Header Strips

Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range.