TMM-110-01-F-Q

Samtec
200-TMM-110-01-F-Q
TMM-110-01-F-Q

Mfr.:

Description:
Headers & Wire Housings Low Profile Tiger Eye Header Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2 mm (0.079 in)
Solder
Pin (Male)
Gold
TMM
FleXYZ
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMM Tiger Eye™ Low Profile Header Strips

Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,33 € 116,50 €
2,23 € 223,00 €
2,04 € 1.020,00 €
1,87 € 1.870,00 €