TMM-106-06-F-D-SM-A

Samtec
200-TMM10606FDSMA
TMM-106-06-F-D-SM-A

Mfr.:

Description:
Headers & Wire Housings Low Profile Tiger Eye Header Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Header
12 Position
2 mm (0.079 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.2 mm (0.126 in)
4.88 mm (0.192 in)
TMM
FleXYZ
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 48
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMM Tiger Eye™ Low Profile Header Strips

Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range. 

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,63 € 78,24 €
1,47 € 141,12 €
1,16 € 612,48 €
0,972 € 979,78 €
0,933 € 1.880,93 €