TCSD-20-D-12.00-01-N-R

Samtec
200-TCSD20D120001NR
TCSD-20-D-12.00-01-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
Socket
40 Position
Socket
40 Position
2 mm
Female / Female
304.8 mm
28 AWG
TCSD
Bulk
Brand: Samtec
Current Rating: 2.8 A
Description/Function: High Reliability IDC Socket Strip
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
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
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €
15,95 € 159,50 €
15,57 € 389,25 €
15,20 € 760,00 €
14,07 € 1.407,00 €
13,42 € 3.355,00 €
13,05 € 6.525,00 €