TCSD-08-D-03.55-01-F-N-R

Samtec
200-TCSD08D035501FNR
TCSD-08-D-03.55-01-F-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Ribbon Cable Assemblies
2 mm
TCSD
Brand: Samtec
Cable Length: 90.17 mm
Connector End A: Socket
Connector End A Pin Count: 16 Position
Connector End B: Socket
Connector End B Pin Count: 16 Position
Current Rating: 2.8 A
Description/Function: High Reliability IDC Socket Strip
Gender: Female / Female
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
Type: IDC Socket Cable
Wire Gauge - AWG: 28 AWG
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
8544429090
USHTS:
8544429090
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
TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
6,44 € 64,40 €
6,17 € 154,25 €
6,02 € 301,00 €
6,01 € 601,00 €