TCMD-10-T-03.00-01-R

Samtec
200-TCMD10T03.0001R
TCMD-10-T-03.00-01-R

Mfr.:

Description:
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
IDC Header Cable
Plug
20 Position
IDC Socket
20 Position
2 mm
Male / Female
76.2 mm
28 AWG
TCMD
Brand: Samtec
Current Rating: 2.6 A
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
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
TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
7,18 € 71,80 €
6,54 € 163,50 €
6,41 € 320,50 €
6,20 € 620,00 €
6,05 € 1.512,50 €
5,94 € 2.970,00 €
5,81 € 5.810,00 €
5,64 € 11.280,00 €