T1M-17-GF-DV

Samtec
200-T1M-17-GF-DV
T1M-17-GF-DV

Mfr.:

Description:
Headers & Wire Housings Discrete Wire Terminal Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Discrete Wire Terminal Strip
34 Position
1 mm (0.039 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
T1M
Board-to-Cable
28 AWG
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 325
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/353 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.

T1M 1mm Discrete Wire Terminal Strips

Samtec T1M 1mm Discrete Wire Terminal Strips are built with phosphor bronze contact material and liquid crystal polymer (LCP) housing material. These discrete wire components are designed with 3.3A current rating, 250V voltage rating, and operate at a temperature range of -40°C to +125°C. The 1mm discrete wire terminal strips are available in single- and double-row variants with SMD/SMT termination styles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 325   Multiples: 325
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 325)
2,09 € 679,25 €
1,97 € 1.920,75 €
1,87 € 4.254,25 €