T1M-03-F-SV-L-FR

Samtec
200T1M-03-FSVL-FR
T1M-03-F-SV-L-FR

Mfr.:

Description:
Fixed Terminal Blocks Discrete Wire Terminal Strip

Lifecycle:
New Product:
New from this manufacturer.
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
3 Weeks Estimated factory production time.
Minimum: 825   Multiples: 825
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 825)
1,53 € 1.262,25 €
1,48 € 2.442,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Fixed Terminal Blocks
3 Position
1 mm (0.039 in)
3.3 A
250 VAC/353 VDC
SMD/SMT
Straight
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 825
Subcategory: Terminal Blocks
Termination Style: Solder
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.