STMM-113-02-H-D-SM-M-TR

Samtec
200-STMM11302HDSMMTR
STMM-113-02-H-D-SM-M-TR

Mfr.:

Description:
Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
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
15 Weeks Estimated factory production time.
Minimum: 325   Multiples: 325
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 325)
8,70 € 2.827,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
26 Position
2 mm (0.079 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
STMM
Flex Stack
Board-to-Cable
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 325
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.